GORILLA GLUE EUROPE LTD White Sealant Paste 295 ml Cartridge
- RS Stock No.:
- 194-5890
- Mfr. Part No.:
- 1144010 White
- Brand:
- GORILLA GLUE EUROPE LTD
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£13.24
(exc. VAT)
£15.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 173 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £13.24 |
| 15 - 39 | £12.45 |
| 40 + | £11.94 |
*price indicative
- RS Stock No.:
- 194-5890
- Mfr. Part No.:
- 1144010 White
- Brand:
- GORILLA GLUE EUROPE LTD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GORILLA GLUE EUROPE LTD | |
| Product Type | Sealant | |
| Colour | White | |
| Application | General Purpose | |
| Package Size | 295 ml | |
| Package Type | Cartridge | |
| Food Processing Safe | No | |
| Product Form | Paste | |
| Standards/Approvals | REACH | |
| Base Chemical | Silicone Sealant | |
| Select all | ||
|---|---|---|
Brand GORILLA GLUE EUROPE LTD | ||
Product Type Sealant | ||
Colour White | ||
Application General Purpose | ||
Package Size 295 ml | ||
Package Type Cartridge | ||
Food Processing Safe No | ||
Product Form Paste | ||
Standards/Approvals REACH | ||
Base Chemical Silicone Sealant | ||
RoHS Status: Exempt
Gorilla all conditions sealant white 295
Related links
- GORILLA GLUE EUROPE LTD Transparent Sealant Application Gun 295 ml Cartridge
- 3M 760 UV Grey Sealant Paste 295 ml Cartridge
- 3M 760 UV Black Sealant Paste 295 ml Cartridge
- Dow Corning 798 White Sealant Paste 310 ml Cartridge
- Dow Corning Geobond Marine White Sealant Paste 310 ml Cartridge
- Dow Corning 786 White Sealant Paste 310 ml Cartridge
- Evo-Stik MULTI-PURPOSE SILICONE SEALANT WHITE White Sealant Paste 280 ml Cartridge
- Acc Silicones Silcoset 152 White Sealant Paste 310 ml Cartridge
