Phoenix Contact Sealing Ring Perbunan
- RS Stock No.:
- 487-978
- Mfr. Part No.:
- 3241198
- Brand:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 25 units)*
£9.16
(exc. VAT)
£10.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £9.16 | £0.366 |
*price indicative
- RS Stock No.:
- 487-978
- Mfr. Part No.:
- 3241198
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | O-Ring Kit | |
| Material | Perbunan | |
| Sub Type | Sealing Ring | |
| Number of Pieces | 25 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | REACH, CHINA RoHS, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type O-Ring Kit | ||
Material Perbunan | ||
Sub Type Sealing Ring | ||
Number of Pieces 25 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals REACH, CHINA RoHS, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sealing ring is a reliable component designed to ensure effective sealing in various applications. It is MADE from Perbunan (NBR), and offers excellent resistance to oil, water, and dust, with an operational temperature range of -20°C to 120°C.
Thread type PG21
Black colour
Internal diameter 26 mm
RoHS and REACH compliant
