SKF Radial Shaft Seal FPM, Kit Contents Radial Shaft Seal
- RS Stock No.:
- 460-624
- Mfr. Part No.:
- 220X250X15 HMSA10 V
- Brand:
- SKF
Subtotal (1 unit)*
£97.57
(exc. VAT)
£117.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £97.57 |
*price indicative
- RS Stock No.:
- 460-624
- Mfr. Part No.:
- 220X250X15 HMSA10 V
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Material | FKM | |
Type | Radial Shaft Seal | |
Kit Contents | Radial Shaft Seal | |
Select all | ||
---|---|---|
Brand SKF | ||
Material FKM | ||
Type Radial Shaft Seal | ||
Kit Contents Radial Shaft Seal | ||
- COO (Country of Origin):
- CN
Omkar
The SKF Rubber seal represents a pinnacle of engineering excellence, tailored for precision and resilience in demanding environments. Designed by experts in the field, it promises outstanding performance and reliability, making it an essential component for professionals seeking to maintain efficiency and durability in their operations. Its innovative design is built to withstand high stress and tough conditions, ensuring longevity and minimal maintenance. Users will appreciate the thoughtful craftsmanship that goes into each unit, optimally balancing functionality and practicality to cater to various industrial needs.
Offers exceptional durability for prolonged use in challenging environments
Engineered to deliver high efficiency and performance under pressure
Designed with innovative technology to reduce maintenance frequency
Provides reliable operation, ensuring minimal downtime in critical applications
Optimised for various industrial uses, enhancing versatility and adaptability
Engineered to deliver high efficiency and performance under pressure
Designed with innovative technology to reduce maintenance frequency
Provides reliable operation, ensuring minimal downtime in critical applications
Optimised for various industrial uses, enhancing versatility and adaptability
Related links
- SKF Radial Shaft Seal FPM, Kit Contents Radial Shaft Seal
- SKF Radial Shaft Seal NBR, Kit Contents Radial Shaft Seal
- SKF V-ring seal FPM, Kit Contents V-ring seal
- SKF Seal 250mm OD, 15mm
- Hutchinson Le Joint Français O-Ring Kits FPM, Kit Contents O-Rings
- RS PRO Metric O-Ring Kit FPM, Kit Contents 386 Pieces
- Parker Seals & O-Rings FPM Seals And Retaining Rings
- SKF G Radial Shaft Seal, G 30X40X4