SKF Radial Shaft Seal Nitrile Rubber (NBR)

Subtotal (1 unit)*

£146.61

(exc. VAT)

£175.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£146.61

*price indicative

RS Stock No.:
461-535
Mfr. Part No.:
280X320X20 CRWA1 R
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal & O-Ring Kit

Material

Nitrile Rubber (NBR)

Sub Type

Radial Shaft Seal

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

COO (Country of Origin):
MX

SKF Seal & O-Ring Kit, Nitrile Rubber - 280X320X20 CRWA1 R


This seal & o‑ring kit is a radial shaft sealing solution designed for rotating equipment in industrial settings. It combines a nitrile rubber sealing element suitable for oil-related applications and is intended to maintain shaft integrity across a broad temperature range while meeting required environmental restrictions.

Features and Benefits:


• Nitrile rubber construction provides oil resistance and sealing longevity
• Operates from −40 to 100°C for wide thermal compatibility
• Radial shaft configuration supports rotating shaft sealing applications
• Kit format simplifies replacement processes for maintenance teams

Applications


• Suitable for automation equipment with rotating shafts
• Ideal for electrical motor shaft sealing in manufacturing
• Used for mechanical drive units requiring oil retention
• Can be used for electronics cooling systems with shaft interfaces
• Used for general industrial shaft seal replacement tasks

What temperatures can it withstand during operation?


It functions across a low of −40°C up to a high of 100°C, supporting applications with significant thermal variation.

Which material properties make it suitable for oil applications?


The sealing element is MADE from nitrile rubber (NBR), a material known for resistance to petroleum-based fluids and common lubricants.

Is the kit intended for static or dynamic sealing roles?


The design is for radial shaft sealing, which is specifically for dynamic interfaces where the shaft rotates relative to the housing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy