SKF Radial Shaft Seal FPM, Kit Contents Radial Shaft Seal
- RS Stock No.:
- 460-188
- Mfr. Part No.:
- 220X250X15 HMS5 V
- Brand:
- SKF
Subtotal (1 unit)*
£97.57
(exc. VAT)
£117.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £97.57 |
*price indicative
- RS Stock No.:
- 460-188
- Mfr. Part No.:
- 220X250X15 HMS5 V
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Material | FKM | |
Type | Radial Shaft Seal | |
Kit Contents | Radial Shaft Seal | |
Select all | ||
---|---|---|
Brand SKF | ||
Material FKM | ||
Type Radial Shaft Seal | ||
Kit Contents Radial Shaft Seal | ||
- COO (Country of Origin):
- CN
Omkar
The SKF Innovative bearing solution is engineered to enhance performance and reliability in varied applications. Constructed with precision and advanced materials, it promises reduced friction and improved efficiency. Each bearing undergoes rigorous quality control, ensuring unparalleled strength and durability that stands the test of time. The design accommodates a vast temperature range, making it suitable for diverse operational environments. Its unique structure allows for easy installation, minimising downtime and increasing productivity. With a focus on delivering exceptional value, this product fosters seamless operation, making it an ideal choice for those seeking high-quality performance.
Manufactured using cutting-edge technology for enhanced longevity
Optimised for minimal maintenance, reducing long-term operational costs
Specially crafted to deliver quiet operation, instilling confidence in performance
Offers versatile compatibility, easily integrating into various machinery
Optimised for minimal maintenance, reducing long-term operational costs
Specially crafted to deliver quiet operation, instilling confidence in performance
Offers versatile compatibility, easily integrating into various machinery
Related links
- SKF Radial Shaft Seal FPM, Kit Contents Radial Shaft Seal
- SKF Radial Shaft Seal NBR, Kit Contents Radial Shaft Seal
- SKF V-ring seal FPM, Kit Contents V-ring seal
- Hutchinson Le Joint Français O-Ring Kits FPM, Kit Contents O-Rings
- RS PRO Metric O-Ring Kit FPM, Kit Contents 386 Pieces
- Parker Seals & O-Rings FPM Seals And Retaining Rings
- SKF G Radial Shaft Seal, G 30X40X4
- SKF Seal 250mm OD, 15mm