Bosch Spade

Image representative of range

Subtotal (1 unit)*

£35.05

(exc. VAT)

£42.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.05

*price indicative

RS Stock No.:
673-464
Mfr. Part No.:
1618601008
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

SDS Chisel

Sub Type

Spade

Blade Width

80mm

Standards/Approvals

89/336/EEC, 98/37/EC, CE, EN 50 144

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch spade chisel is designed for efficient removal of mortar, plaster, and concrete residues from various surfaces. Its wide cutting edge significantly enhances material removal capabilities, making it Ideal for extensive demolition tasks.

Highly efficient for demolition workers and renovators seeking long life

Designed for removing concrete and brick with ease

Compatible with all SDS max rotary hammer drills

Chisels are packed with a shrink sleeve for protection during storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy