Kingston KCP3L16SD8/8 SDRAM 8 GB, 240-Pin 64 bit DIMM

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-1987
Distrelec Article No.:
300-61-437
Mfr. Part No.:
KCP3L16SD8/8
Brand:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Product Type

SDRAM

Memory Size

8 GB

Pin Count

240

Data Bus Width

64 bit

Package Type

DIMM

Automotive Standard

No

Distrelec Product Id

30061437

Maximum Clock Frequency

1600 MHz

Maximum Operating Temperature

85 °C

Maximum Supply Voltage

1.35 V

Minimum Operating Temperature

0 °C

Minimum Supply Voltage

1.5 V

Number of Bits per Word

8

Series

KCP

Standards/Approvals

No

COO (Country of Origin):
CN
The Kingston 8GB DDR3 1600MHz Non ECC RAM Memory DIMM is a high-quality memory module that offers reliability and performance for your system. With a lifetime warranty and compatibility with a range of devices, The memory module is a valuable addition to any setup.

8GB memory capacity for efficient multitasking and performance

1600MHz speed for smooth and fast data processing

Non-ECC error check for data accuracy and reliability

Lifetime warranty for peace of mind and long-term use

240-pin design for easy instal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy