Lexar 16 GB SDHC SD Card, Class 10
- RS Stock No.:
- 914-5196
- Mfr. Part No.:
- LSD16GBBEU300
- Brand:
- Lexar
Stock information currently inaccessible
- RS Stock No.:
- 914-5196
- Mfr. Part No.:
- LSD16GBBEU300
- Brand:
- Lexar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Series | 300x | |
| Card Format | SDHC | |
| Capacity | 16 GB | |
| Speed Class Rating | Class 10 | |
| Nand Type | SLC | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Series 300x | ||
Card Format SDHC | ||
Capacity 16 GB | ||
Speed Class Rating Class 10 | ||
Nand Type SLC | ||
- COO (Country of Origin):
- KR
Lexar SD Card
The Lexar PLATINUM II 300x series SDHC SD card has a storage capacity of 16GB with Class 10 speed Class rating. This high-speed, high capacity card gives you the power to take advantage of the photo and video-taking abilities of your digital point-and-shoot, DSLR or camcorder. It is possible to transfer your files from card to computer faster. This card has speed rated at Class 10, with UHS-I technology (UHS Speed Class 1) to deliver a transfer speed up to 300x. It is a convenient way to expand the memory of your laptop computer. It is also a great way to store and watch a large number of HD movies on the device, as well as transfer content to other devices via the card.
Features and Benefits
Designed for fast-action photography and HD videos
High-capacity options for HD video archival or laptop memory expansion
High-speed performance, start to finish
Increases the storage capacity of your laptop
Leverages UHS-I technology for transfer speed up to 300x
Read speed up to 45Mbps and write speed up to 20Mbps
High-capacity options for HD video archival or laptop memory expansion
High-speed performance, start to finish
Increases the storage capacity of your laptop
Leverages UHS-I technology for transfer speed up to 300x
Read speed up to 45Mbps and write speed up to 20Mbps
