Kingston 128 GB SDXC SD Card, Class 10
- RS Stock No.:
- 901-1273
- Mfr. Part No.:
- SDA3/128GB
- Brand:
- Kingston
Stock information currently inaccessible
- RS Stock No.:
- 901-1273
- Mfr. Part No.:
- SDA3/128GB
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Card Format | SDXC | |
| Capacity | 128 GB | |
| Speed Class Rating | Class 10 | |
| X Speed Rating | 9x | |
| Temperature Range | -40 → +85°C | |
| Nand Type | SLC | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Card Format SDXC | ||
Capacity 128 GB | ||
Speed Class Rating Class 10 | ||
X Speed Rating 9x | ||
Temperature Range -40 → +85°C | ||
Nand Type SLC | ||
- COO (Country of Origin):
- TW
