Lexar 128GB MicroSDHC Micro SD Card, Class 10
- RS Stock No.:
- 865-9098
- Mfr. Part No.:
- LSDMI128CBEU1000R
- Brand:
- Lexar
Stock information currently inaccessible
- RS Stock No.:
- 865-9098
- Mfr. Part No.:
- LSDMI128CBEU1000R
- Brand:
- Lexar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Card Format | MicroSDHC | |
| Capacity | 128GB | |
| Speed Class Rating | Class 10 | |
| Industrial | No | |
| Nand Type | SLC | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Card Format MicroSDHC | ||
Capacity 128GB | ||
Speed Class Rating Class 10 | ||
Industrial No | ||
Nand Type SLC | ||
Lexar Micro SDHC
The Lexar 1000x micro SDHC Uhs-I has a storage capacity of 128GB and class 10 rating. This card lets you quickly capture, playback and transfer multimedia files, including 1080p full-HD, 3D, and 4K video, with a read transfer speed up to 1000x (150MB/s). This card leverage UHS-II technology (UHS Speed Class 3 (U3)) for high-speed performance, and includes a microSD™ UHS-II USB 3.0 reader for high-speed file transfer.
Note:
*Up to 150MB/s read transfer, write speeds lower. Speeds based on internal testing. Actual performance may vary. x=150KB/s.
**Highest transfer speeds achieved only when paired with a microSD UHS-II USB 3.0 reader
Note:
*Up to 150MB/s read transfer, write speeds lower. Speeds based on internal testing. Actual performance may vary. x=150KB/s.
**Highest transfer speeds achieved only when paired with a microSD UHS-II USB 3.0 reader
Features and Benefits
Backed by expert support
Backwards compatible with UHS-I devices, performing up to the maximum thresholds of UHS-I speed capabilities (SDR104)
High-speed performance - leverages UHS-II technology (U3) for a read transfer speed up to 1000x (150MB/s)
Includes lifetime copy of downloadable Image Rescue® software
Includes microSD UHS-II reader for high-speed file transfer from card to computer, dramatically accelerating workflow
Premium memory solution for sports camcorders, tablets and smartphones
Backwards compatible with UHS-I devices, performing up to the maximum thresholds of UHS-I speed capabilities (SDR104)
High-speed performance - leverages UHS-II technology (U3) for a read transfer speed up to 1000x (150MB/s)
Includes lifetime copy of downloadable Image Rescue® software
Includes microSD UHS-II reader for high-speed file transfer from card to computer, dramatically accelerating workflow
Premium memory solution for sports camcorders, tablets and smartphones
