Lexar 32 GB MicroSDHC Micro SD Card, Class 10
- RS Stock No.:
- 865-9085
- Mfr. Part No.:
- LSDMI32GCBEU1000R
- Brand:
- Lexar
Stock information currently inaccessible
- RS Stock No.:
- 865-9085
- Mfr. Part No.:
- LSDMI32GCBEU1000R
- Brand:
- Lexar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Card Format | MicroSDHC | |
| Capacity | 32 GB | |
| Speed Class Rating | Class 10 | |
| Industrial | No | |
| Nand Type | SLC | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Card Format MicroSDHC | ||
Capacity 32 GB | ||
Speed Class Rating Class 10 | ||
Industrial No | ||
Nand Type SLC | ||
