Transcend 16 GB MicroSDHC Micro SD Card, Class 4
- RS Stock No.:
- 758-2590
- Mfr. Part No.:
- TS16GUSDC4
- Brand:
- Transcend
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 758-2590
- Mfr. Part No.:
- TS16GUSDC4
- Brand:
- Transcend
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Card Format | MicroSDHC | |
| Capacity | 16 GB | |
| Speed Class Rating | Class 4 | |
| Industrial | No | |
| Temperature Range | -25 → +85°C | |
| Nand Type | MLC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Card Format MicroSDHC | ||
Capacity 16 GB | ||
Speed Class Rating Class 4 | ||
Industrial No | ||
Temperature Range -25 → +85°C | ||
Nand Type MLC | ||
- COO (Country of Origin):
- TW
