Silicon Power 128 GB MicroSDXC microSD, U3, UHS-I

Stock information currently inaccessible
RS Stock No.:
288-3826
Distrelec Article No.:
302-39-630
Mfr. Part No.:
SP128GBSTXDU3V20AB
Brand:
Silicon Power
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Power

Product Type

microSD

Memory Size

128GB

Memory Card Format

MicroSDXC

Series

Superior Pro MicroSDXC Memory Card

Speed Class Rating

U3, UHS-I

Adapter Included

Yes

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

UHS-I U3, A1, C10, V30

COO (Country of Origin):
TW
The Superior Pro microSDXC Memory Card is designed to capture every second in 4K Ultra HD, ensuring you never miss any action. With high read and write speeds, this card allows for uninterrupted 4K video recording, saving you time and enhancing your user experience on Android-based devices. With capacity options ranging from 64GB to 512GB, this memory card is waterproof, dustproof, temperature-proof, and X-ray-proof, making it ideal for use in extreme environments.

Meets UHS-I U3 and Video Speed Class 30 (V30) standards for 4K Ultra HD video recording

Performance read speed up to 100MB/s and write speed up to 80MB/s

A1 rated for app performance with minimum random read of 1,500 IOPS and random write of 500 IOPS

Durable design with 10,000 insertions minimum

Waterproof, dustproof, temperature-proof, and X-ray-proof for extreme environment use

Up to 512GB storage capacity for ample space on mobile devices

Equipped with automatic error correction code (ECC) function

5-year warranty for peace of mind

Related links