Kingston 64 GB MicroSD Micro SD Card, Class 10
- RS Stock No.:
- 287-2386
- Distrelec Article No.:
- 302-01-905
- Mfr. Part No.:
- SDCS2/64GB-3P1A
- Brand:
- Kingston
Stock information currently inaccessible
- RS Stock No.:
- 287-2386
- Distrelec Article No.:
- 302-01-905
- Mfr. Part No.:
- SDCS2/64GB-3P1A
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Card Format | MicroSD | |
| Series | Canvas Select Plus | |
| Capacity | 64 GB | |
| Speed Class Rating | Class 10 | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Card Format MicroSD | ||
Series Canvas Select Plus | ||
Capacity 64 GB | ||
Speed Class Rating Class 10 | ||
- COO (Country of Origin):
- TW
The durable Canvas Select Plus microSD from Kingston offers powerful performance, speed and durability. Designed for Android devices, it provides improved speed and capacity, allowing you to load apps faster and capture high-resolution photos and full HD videos with ease. Tested to withstand harsh environments, you can trust this microSD to protect your data wherever you go. Backed by a lifetime warranty, it's a reliable choice for your storage needs.
Class 10 UHS-I speeds up to 100 MB/s
Multiple capacities up to 512GB
Optimized for use with Android devices
Durable and waterproof, temperature proof, shock and vibration-proof, and X-ray proof
Lifetime warranty for peace of mind
Multiple capacities up to 512GB
Optimized for use with Android devices
Durable and waterproof, temperature proof, shock and vibration-proof, and X-ray proof
Lifetime warranty for peace of mind