Xircom 2 GB Industrial Grade SD microSD

Stock information currently inaccessible
RS Stock No.:
287-2384
Distrelec Article No.:
301-72-450
Mfr. Part No.:
SD002GXAISS-001E
Brand:
Xircom
Find similar products by selecting one or more attributes.
Select all

Brand

Xircom

Product Type

microSD

Memory Size

2GB

Memory Card Format

SD

Series

Xmore

Industrial Grade

Yes

Adapter Included

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

NAND Type

SLC

Standards/Approvals

No

COO (Country of Origin):
TW
The SD-Card offers reliable performance and advanced flash management. With a capacity of up to 16GB, it provides fast read and write speeds of up to 30MB/s and 25MB/s respectively. The ECC feature ensures data integrity, making it suitable for a wide range of industrial applications.

Capacity of up to 16GB for ample storage space

Fast read speed of up to 30MB/s for quick data access

Write speed of up to 25MB/s for efficient data transfer

ECC feature with 96bit BCH for data integrity

Advanced flash management for enhanced performance

RoHS compliant for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy