8888 1 GB Industrial SD Micro SD Card, Class 10
- RS Stock No.:
- 285-8344
- Distrelec Article No.:
- 300-83-343
- Mfr. Part No.:
- KS1GR-808
- Brand:
- Cactus Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8344
- Distrelec Article No.:
- 300-83-343
- Mfr. Part No.:
- KS1GR-808
- Brand:
- Cactus Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cactus Technologies | |
| Card Format | SD | |
| Series | 808 | |
| Capacity | 1 GB | |
| Speed Class Rating | Class 10 | |
| Industrial | Yes | |
| Select all | ||
|---|---|---|
Brand Cactus Technologies | ||
Card Format SD | ||
Series 808 | ||
Capacity 1 GB | ||
Speed Class Rating Class 10 | ||
Industrial Yes | ||
- COO (Country of Origin):
- TW
The Secure Digital Memory Card (SD) with a capacity of up to 16GB, is designed for applications requiring reliable, high performance storage in a small form factor.
Complies with the Secure Digital Card Association standard
Read Data Transfer Rate up to 28MB/sec and Write Data Transfer Rate up to 23MB/sec
Supports Wear Levelling and Error Checking & Correction for data reliability
Voltage range of 2.7V to 3.6V with less than 1 error in 10 bits read
MTBF of 4,000,000 Hours for extended product life
Shock resistance of 50G and Vibration resistance of 15G peak-to-peak for durability
Read Data Transfer Rate up to 28MB/sec and Write Data Transfer Rate up to 23MB/sec
Supports Wear Levelling and Error Checking & Correction for data reliability
Voltage range of 2.7V to 3.6V with less than 1 error in 10 bits read
MTBF of 4,000,000 Hours for extended product life
Shock resistance of 50G and Vibration resistance of 15G peak-to-peak for durability