Kingston 32 GB SD SD Card, Class 10, UHS-I
- RS Stock No.:
- 195-8335
- Mfr. Part No.:
- SDS2/32GB
- Brand:
- Kingston
Stock information currently inaccessible
- RS Stock No.:
- 195-8335
- Mfr. Part No.:
- SDS2/32GB
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Series | Canvas Select Plus | |
| Card Format | SD | |
| Capacity | 32 GB | |
| Speed Class Rating | Class 10, UHS-I | |
| Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Series Canvas Select Plus | ||
Card Format SD | ||
Capacity 32 GB | ||
Speed Class Rating Class 10, UHS-I | ||
Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- TW
Kingstons Canvas Select Plus SD card is designed with exceptional performance, speed and durability for heavy workloads such as transferring and developing high-resolution photos or capturing and editing full HD videos. It can reach Class 10 UHS-I speeds up to 100 MB/s for easy storage and quick transfers along with an advanced UHS-I interface that can record cinematic Full HD and 4K Ultra HD videos. The Canvas Select Plus SD card is built to perform in the harshest environments and conditions so you can take it anywhere knowing that your files, photos and videos are protected. Available in multiple capacities up to 512 GB and with a lifetime warranty.
Class 10 UHS-I speeds up to 100 MB/s
Capture images and videos in Full HD (1080p) and 4K UHD
Capacities up to 512 GB
Durable
Capture images and videos in Full HD (1080p) and 4K UHD
Capacities up to 512 GB
Durable
