Lexar 32 GB SDHC SD Card, Class 10, Class 3, UHS-II
- RS Stock No.:
- 189-7907
- Mfr. Part No.:
- LSD32GCB1000
- Brand:
- Lexar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-7907
- Mfr. Part No.:
- LSD32GCB1000
- Brand:
- Lexar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Series | Professional | |
| Card Format | SDHC | |
| Capacity | 32 GB | |
| Speed Class Rating | Class 10, Class 3, UHS-II | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Series Professional | ||
Card Format SDHC | ||
Capacity 32 GB | ||
Speed Class Rating Class 10, Class 3, UHS-II | ||
- COO (Country of Origin):
- KR
Lexar Professional 32 GB 1000X SDHC UHS
Whether youre a professional photographer, videographer, or enthusiast, Lexar® Professional 1000x SDHC™/SDXC™ UHS-II cards make it easy to quickly capture and transfer 1080p full-HD, 3D, and 4K video. The cards leverage UHS-II technology (UHS Speed Class 3 (U3)) to deliver high-speed performance—up to 150MB/s (1000x)1 . This dramatically accelerates workflow from start to finish. For versatility, the cards also work with UHS-I devices at UHS-I speeds, and theyre backwards compatible with older cameras and readers, performing at Class 10 speeds when used with non-UHS devices. Cards also come with a limited lifetime warranty.
Features and benefits
• Shoot high-quality images and 1080p full-HD, 3D, and 4K video
• Capture extended lengths of video with high-capacity options
• Save time with dramatically accelerated workflow
• Backwards compatible at the highest UHS-I speeds
• Rigorously tested
• Capture extended lengths of video with high-capacity options
• Save time with dramatically accelerated workflow
• Backwards compatible at the highest UHS-I speeds
• Rigorously tested
