Lexar 64 GB MicroSDXC Micro SD Card, Class 10, UHS I (U3)
- RS Stock No.:
- 189-7904
- Mfr. Part No.:
- LSDMI64GB667A
- Brand:
- Lexar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-7904
- Mfr. Part No.:
- LSDMI64GB667A
- Brand:
- Lexar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Card Format | MicroSDXC | |
| Capacity | 64 GB | |
| Speed Class Rating | Class 10, UHS I (U3) | |
| Industrial | No | |
| Temperature Range | +0 → +70°C | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Card Format MicroSDXC | ||
Capacity 64 GB | ||
Speed Class Rating Class 10, UHS I (U3) | ||
Industrial No | ||
Temperature Range +0 → +70°C | ||
- COO (Country of Origin):
- KR
Premium memory solution for smartphones, tablets, and action cameras
Quickly captures, plays back, and transfers media files, including 1080p Full-HD, 3D, and 4K video
High-speed, Class 10, UHS Speed Class 3 (U3) and Video Speed Class 30 (V30) performance-leverages UHS-I technology for a read transfer speed up to 100MB/s (667x)1
Quickly run your apps directly from your memory card at blazing A2 speed2
Includes high-speed Class 10 card and SD adapter
Quickly captures, plays back, and transfers media files, including 1080p Full-HD, 3D, and 4K video
High-speed, Class 10, UHS Speed Class 3 (U3) and Video Speed Class 30 (V30) performance-leverages UHS-I technology for a read transfer speed up to 100MB/s (667x)1
Quickly run your apps directly from your memory card at blazing A2 speed2
Includes high-speed Class 10 card and SD adapter
