Verbatim 32 GB SDHC SD Card, Class 3
- RS Stock No.:
- 188-4769
- Mfr. Part No.:
- 49196
- Brand:
- Verbatim
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£21.35
(exc. VAT)
£25.62
(inc. VAT)
- RS Stock No.:
- 188-4769
- Mfr. Part No.:
- 49196
- Brand:
- Verbatim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Card Format | SDHC | |
| Capacity | 32 GB | |
| Speed Class Rating | Class 3 | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Card Format SDHC | ||
Capacity 32 GB | ||
Speed Class Rating Class 3 | ||
- COO (Country of Origin):
- TW
Verbatim Pro+ memory cards allow you to capture video at the highest resolution standards giving ultimate performance to your advanced cameras and HD camcorders. UHS Speed Class 3 (U3) rating means you can capture 4k ultra HD and Full HD video then transfer quickly to your computer for viewing and editing. Suitable for 4k ultra HD video capture and compatible with any device with an SDHC/SDXC memory card slot. Read Speed: up to 90MB/Sec. Write Speed: up to 80MB/Sec. SDXC compatible host device required. UHS-1 compatible device required, actual performance may vary depending on host device, interface & usage conditions.
Suitable for 4K ultra HD video capture
UHS Speed Class 3 (U3) for quick transfers
Read Speed: up to 90MB/Sec
Write Speed: up to 80MB/Sec
Compatible with any device with an SDHC/SDXC memory card slot
UHS Speed Class 3 (U3) for quick transfers
Read Speed: up to 90MB/Sec
Write Speed: up to 80MB/Sec
Compatible with any device with an SDHC/SDXC memory card slot

