Stock information currently inaccessible
- RS Stock No.:
- 187-4801
- Mfr. Part No.:
- MU-PB2T0B/EU
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Capacity | 2 TB | |
| Temperature Range | 0 → +60°C | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Capacity 2 TB | ||
Temperature Range 0 → +60°C | ||
Elevate your storage tasks to ultimate heights on PCs and Macs with Thunderbolt™ 3 ports. The X5 is designed for tech-savvy professionals who want to render or compile high-resolution content faster than ever. Its thermal management and password protection offer both comfort and security.
Features
•Thunderbolt 3 Connection with up to 40 GB/s Bandwidth and NVMe Interface
•Read/Write of 2,800/2,300 MB/s
•Matte Bottom prevents slips
•Dynamic Thermal Guard keeps surface temperature below 45°C
•Reinforced with Magnesium Alloy to withstand a 2m drop
•Optional password protection based on AES 256-bit Encryption
•3 Year Warranty
•Read/Write of 2,800/2,300 MB/s
•Matte Bottom prevents slips
•Dynamic Thermal Guard keeps surface temperature below 45°C
•Reinforced with Magnesium Alloy to withstand a 2m drop
•Optional password protection based on AES 256-bit Encryption
•3 Year Warranty
