Transcend 256 GB SDXC SD Card, Class 10

RS Stock No.:
187-1625
Mfr. Part No.:
TS256GSDC500S
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Card Format

SDXC

Capacity

256 GB

Speed Class Rating

Class 10

Temperature Range

-25 → +85°C

Nand Type

MLC

COO (Country of Origin):
TW
Transcend's SDXC/SDHC 500S memory cards provide the performance and capacity necessary to harness the full power of your UHS-I compliant DSLR cameras and camcorders.

Compliant with UHS Speed Class 3 (U3) and UHS Video Speed Class 30 (V30) standards
Up to 256GB storage capacity
Up to 95 MB/s read, 60 MB/s write
MLC NAND flash memory
Ideal for DSLR cameras and advanced camcorders