Transcend 16 GB Industrial MicroSDHC Micro SD Card, Class 10
- RS Stock No.:
- 187-1616
- Mfr. Part No.:
- TS16GUSD520I
- Brand:
- Transcend
Stock information currently inaccessible
- RS Stock No.:
- 187-1616
- Mfr. Part No.:
- TS16GUSD520I
- Brand:
- Transcend
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
| Brand | Transcend | |
| Card Format | MicroSDHC | |
| Capacity | 16 GB | |
| Speed Class Rating | Class 10 | |
| Industrial | Yes | |
| Temperature Range | -40 → +85°C | |
| Nand Type | MLC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Card Format MicroSDHC | ||
Capacity 16 GB | ||
Speed Class Rating Class 10 | ||
Industrial Yes | ||
Temperature Range -40 → +85°C | ||
Nand Type MLC | ||
- COO (Country of Origin):
- TW
The ideal choice for small form factor devices with high performance demands in extreme temperatures from -40°C to 85°C, Transcend's Extended Temperature microSDHC520I cards offer high-speed Class 10 data transfer rates, and are specifically designed for industrial applications. To ensure reliability and endurance, these microSD cards are manufactured using high-quality MLC NAND Flash chips and undergo extensive reliability testing at all stages of production at an attractive price.
Manufactured with high-quality MLC NAND Flash chips for extra endurance and stability
Class 10 speed rating guarantees fast and reliable write performance
Compliant with SD File System Specification Ver. 3.0
Support Copy Protection for Recorded Media (CPRM) for SD-Audio
Built-in Error Correcting Code (ECC) to detect and correct transfer errors
Class 10 speed rating guarantees fast and reliable write performance
Compliant with SD File System Specification Ver. 3.0
Support Copy Protection for Recorded Media (CPRM) for SD-Audio
Built-in Error Correcting Code (ECC) to detect and correct transfer errors