Transcend 1 GB Industrial SD SD Card

RS Stock No.:
187-1615
Mfr. Part No.:
TS1GSDC
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Card Format

SD

Capacity

1 GB

Industrial

Yes

Temperature Range

-25 → +85°C

Nand Type

MLC

COO (Country of Origin):
TW
Built with top-quality MLC NAND Flash chips, Transcend's industrial Secure Digital Cards can endure operating temperatures from -25°C to 85°C, and set a new standard for consistent, long-term performance even in the harshest conditions.

Compatible with Secure Digital Card standard
Convenient compact size
Easy to use, plug-and-play operation
Built-in Error Correcting Code (ECC) to detect and correct transfer errors
Exclusive RecoveRx photo recovery software

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy