InnoDisk 32 GB Industrial SDHC SD Card, Class 10

Stock information currently inaccessible
RS Stock No.:
183-9386
Mfr. Part No.:
DESDC-32GY81BC3SC
Brand:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Card Format

SDHC

Series

3ME

Capacity

32 GB

Speed Class Rating

Class 10

Industrial

Yes

Temperature Range

-20 → +85°C

Nand Type

MLC

COO (Country of Origin):
TW
Innodisk industrial SD card 3.0 series are specifically designed for industrial PC and embedded applications. The 3.0 series SD card has latest firmware architecture and Flash algorithms, including superior wear leveling, read disturb management, and power fail management ensuring highest reliability and endurance. Innodisk industrial SD card 3.0 series provide wide range capacities from 4GB to 128GB within MLC NAND Flash. With its low power consumption and features above, Innodisk industrial SD card 3.0 series can be applied on industrial automation, SBC (single-board computer), medical equipment, infotainment, and mobile application.

SD 3.0 interface
Supports SD/SPI mode
Power fail Management
Redundant firmware
Flexible ECC engine
Dynamic Data refresh

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy