Toshiba 16 GB SD SD Card, Class 10, UHS-1 U1

Stock information currently inaccessible
RS Stock No.:
180-1645
Mfr. Part No.:
THN-N203N0160E4
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Series

N203

Card Format

SD

Capacity

16 GB

Speed Class Rating

Class 10, UHS-1 U1

Temperature Range

-25 → +85°C

Ideal for camera device user. Don’t worry about store space, focus on getting the one best shot. The fast read speed of 100MB/s and capacity up to 256 GB give photo enthusiasts just what they need: high-speed photography.

Up to 256GB
Read speed up to 100MB/s
UHS-I
X-ray proof
5 Years warranty
Use for: cameras