Toshiba 128 GB MicroSD Micro SD Card, Class 10, UHS-1 U3
- RS Stock No.:
- 180-1643
- Mfr. Part No.:
- THN-M303R1280E2
- Brand:
- Toshiba
Subtotal (1 unit)*
£40.00
(exc. VAT)
£48.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £40.00 |
*price indicative
- RS Stock No.:
- 180-1643
- Mfr. Part No.:
- THN-M303R1280E2
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Series | M303 | |
| Card Format | MicroSD | |
| Capacity | 128 GB | |
| Speed Class Rating | Class 10, UHS-1 U3 | |
| Industrial | No | |
| Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Series M303 | ||
Card Format MicroSD | ||
Capacity 128 GB | ||
Speed Class Rating Class 10, UHS-1 U3 | ||
Industrial No | ||
Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- TW
Toshibas newest Exceria M303 microSDXC line up meets Video Speed Class 30 (V30), a new speed class standard for video recording.In addition to UHS Speed Class 3, the new microSDXC card is equivalent to Video Speed Class 30. M303 comes in capacities up to 256 GB, perfect for 4K video recording in the fastest and toughest situations as well as for capacity expansion for your smartphone. The new Application Performance Class A1 enables you to store and run Android applications on microSD™ cards at optimal levels.The series is made for hard conditions: waterproof, shockproof, X-Ray proof and temperature proof. The SD adapter included with the M303 Package gives you a wide variety of use options.
video Speed Class (V30)
Read Speed up to 98 MB/s
4K Full HD recording
Android compatible
Waterproof
Shockproof
Use for: cameras, mobile phones, tablets, eBooks, VR glasses, drones
Read Speed up to 98 MB/s
4K Full HD recording
Android compatible
Waterproof
Shockproof
Use for: cameras, mobile phones, tablets, eBooks, VR glasses, drones
