Kingston 512 GB SD Micro SD Card, Class 10, UHS-1 U3
- RS Stock No.:
- 180-1626
- Mfr. Part No.:
- SDG/512GB
- Brand:
- Kingston
Stock information currently inaccessible
- RS Stock No.:
- 180-1626
- Mfr. Part No.:
- SDG/512GB
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Card Format | SD | |
| Series | Canvas Go! | |
| Capacity | 512 GB | |
| Speed Class Rating | Class 10, UHS-1 U3 | |
| X Speed Rating | 9x | |
| Temperature Range | -25 → +85°C | |
| Nand Type | 3D TLC | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Card Format SD | ||
Series Canvas Go! | ||
Capacity 512 GB | ||
Speed Class Rating Class 10, UHS-1 U3 | ||
X Speed Rating 9x | ||
Temperature Range -25 → +85°C | ||
Nand Type 3D TLC | ||
Kingston SD Micro SD Card
The Kingston 512GB micro SD card is designed to be reliable, making it ideal for filming in HD and shooting high-resolution photos on your smartphone. It is durable and dependable, hence, your data is protected and does not get corrupted. This card can store images, music, ringtones, games, apps and videos safely. It is available in multiple capacities to provide plenty of storage for maintaining the data.
Features and Benefits
• Temperature ranges between -25°C and 85°C
• Waterproof
• Temperature proof
• Shock proof
• Vibration proof
• X-ray proof
• Withstands harsh environments
• Waterproof
• Temperature proof
• Shock proof
• Vibration proof
• X-ray proof
• Withstands harsh environments
Applications
• Action cameras
• Drones
• DSLR
• Drones
• DSLR
Certifications
• UHS-1
