Kingston 256 GB SD Micro SD Card, Class 10, UHS-1 U3

Stock information currently inaccessible
RS Stock No.:
180-1625
Mfr. Part No.:
SDG/256GB
Brand:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Card Format

SD

Series

Canvas Go!

Capacity

256 GB

Speed Class Rating

Class 10, UHS-1 U3

X Speed Rating

9x

Temperature Range

-25 → +85°C

Nand Type

3D TLC

Kingston SD Micro SD Card


The Kingston 256GB micro SD card is designed to be reliable, making it ideal for filming in HD and shooting high-resolution photos on your smartphone. It is durable and dependable, hence, your data is protected and does not get corrupted. This card can store images, music, ringtones, games, apps and videos safely. It is available in multiple capacities to provide plenty of storage for maintaining the data.

Features and Benefits


• Temperature ranges between -25°C and 85°C
• Waterproof
• Temperature proof
• Shock proof
• Vibration proof
• X-ray proof
• Withstands harsh environments

Applications


• Action cameras
• Drones
• DSLR
• Mirrorless camera

Certifications


• UHS-1