Kingston 32 GB MicroSDHC Micro SD Card, Class 10, UHS-1 U3

Stock information currently inaccessible
RS Stock No.:
174-4626
Mfr. Part No.:
SDCR/32GB
Brand:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Card Format

MicroSDHC

Capacity

32 GB

Speed Class Rating

Class 10, UHS-1 U3

Industrial

No

Temperature Range

-25 → +85°C

Kingston MicroSDHC Card


The Kingston 32GB microSDHC card is designed for shooting moments in 1080p or even 4K. This SD card is suited for maintaining the data in the form of images, mp3 and videos. It ensures that memories are safe and the data does not get corrupted easily. It is available in multiple capacities so that plenty of storage is available to maintain the data.

Features and Benefits


• Card format microSDHC
• Durable
• Full HD
• Series canvas react
• Speeds up to 100MB/s read, 80MB/s write
• Temperature ranges between -25°C and 85°C
• Withstands harsh environments

Applications


• Action cameras
• Dash cameras
• Drones
• DSLRs

Certifications


• UHS-1

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy