Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-9933
- Mfr. Part No.:
- SDCS/256GB
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Capacity | 256 GB | |
| Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Capacity 256 GB | ||
Temperature Range -25 → +85°C | ||
Kingston SD Card
The Kingston SD card is a 256GB card ideal for filming in HD and shooting high-resolution photos on your smartphone. The durability and reliability of the card protects your data from being corrupted. This card can store images, music, ringtones, games, apps and videos. It is available in multiple capacities to provide plenty of storage for maintaining the data.
Features and Benefits
• Temperature ranges between -25°C and 85°C
• Waterproof
• Temperature proof
• Shock proof
• Vibration proof
• X-ray proof
• Withstand harsh environments
• Waterproof
• Temperature proof
• Shock proof
• Vibration proof
• X-ray proof
• Withstand harsh environments
Applications
• Digital cameras
• Mobile phones
• Mp3 players
• Smartphones
• Tablets
• Mobile phones
• Mp3 players
• Smartphones
• Tablets
Certifications
• UHS-1 rated
