Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-9929
- Mfr. Part No.:
- SDCS/16GB
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Capacity | 16 GB | |
| Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Capacity 16 GB | ||
Temperature Range -25 → +85°C | ||
Kingston GB SD Card
The Kingston SD card is a 16GB card ideal for filming in HD and shooting high-resolution photos on your smartphone. The durability and reliability of the card protects your data from being corrupted. This card can store images, music, ringtones, games, apps and videos. It is available in multiple capacities to provide plenty of storage for maintaining the data. The card is available with an adapter.
Features and Benefits
• Temperature ranges between -25°C and 85°C
• Waterproof
• Temperature proof
• Shock proof
• Vibration proof
• X-ray proof
• Withstand harsh environments
• Waterproof
• Temperature proof
• Shock proof
• Vibration proof
• X-ray proof
• Withstand harsh environments
Applications
• Digital cameras
• Mobile phones
• Mp3 players
• Smartphones
• Tablets
• Mobile phones
• Mp3 players
• Smartphones
• Tablets
Certifications
• UHS-1 rated
