ATP 1GB Industrial MicroSD Micro SD Card, Class 6
- RS Stock No.:
- 146-5581
- Mfr. Part No.:
- AF1GUDI-ZADXM
- Brand:
- ATP
Stock information currently inaccessible
- RS Stock No.:
- 146-5581
- Mfr. Part No.:
- AF1GUDI-ZADXM
- Brand:
- ATP
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
| Brand | ATP | |
| Card Format | MicroSD | |
| Capacity | 1GB | |
| Speed Class Rating | Class 6 | |
| Industrial | Yes | |
| Temperature Range | -40 → +85°C | |
| Nand Type | SLC | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Card Format MicroSD | ||
Capacity 1GB | ||
Speed Class Rating Class 6 | ||
Industrial Yes | ||
Temperature Range -40 → +85°C | ||
Nand Type SLC | ||
ATP Micro SD Card
The ATP micro SD card has a storage capacity of 1GB with SLC flash type. It is an industrial NAND flash-based memory card with dedicated engineering product life cycle support, built for mission-critical applications. This industrial card is built with advanced wear levelling, data integrity protections features and are robustly durable. SD life monitor/single command enables to detect the remaining life and provide details. Following the industry trend of software integration, it can grant software support using vendor command to avoid interrupting in a multitasking OS environment.
Features and Benefits
Advanced wear levelling algorithm
Bad block management
Class 6 rating
Highly reliable and pass environmental test
Operating temperature ranges between -40°C and 85°C
Read disturb protector - auto refresh to ensure data integrity during read operation
Sequential read up to 81.96MB/s
Sequential write up to 39.04MB/s
Bad block management
Class 6 rating
Highly reliable and pass environmental test
Operating temperature ranges between -40°C and 85°C
Read disturb protector - auto refresh to ensure data integrity during read operation
Sequential read up to 81.96MB/s
Sequential write up to 39.04MB/s
Applications
Automation
Automotive IVI systems
Drive recorders
Industrial PCs
Medical devices
Mobile/Handheld computers
Navigation
Network cameras
Surveillance systems
Test and measurement
Automotive IVI systems
Drive recorders
Industrial PCs
Medical devices
Mobile/Handheld computers
Navigation
Network cameras
Surveillance systems
Test and measurement
Certifications
IP67 rated