Verbatim 128 GB MicroSDHC Micro SD Card, Class 10, UHS-1 U1
- RS Stock No.:
- 123-9682
- Mfr. Part No.:
- 44085
- Brand:
- Verbatim
Stock information currently inaccessible
- RS Stock No.:
- 123-9682
- Mfr. Part No.:
- 44085
- Brand:
- Verbatim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Series | Premium | |
| Card Format | MicroSDHC | |
| Capacity | 128 GB | |
| Speed Class Rating | Class 10, UHS-1 U1 | |
| Industrial | No | |
| X Speed Rating | 300x | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Series Premium | ||
Card Format MicroSDHC | ||
Capacity 128 GB | ||
Speed Class Rating Class 10, UHS-1 U1 | ||
Industrial No | ||
X Speed Rating 300x | ||
