Kern 4 GB SD Memory Card

Subtotal (1 unit)*

£45.32

(exc. VAT)

£54.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.32

*price indicative

RS Stock No.:
921-089
Mfr. Part No.:
SW-A04
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Memory Card

Memory Size

4GB

Series

SW-A

Memory Card Format

SD

Industrial Grade

No

Adapter Included

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern SD-memory card offers dependable data storage. This plastic accessory provides a 4 GB capacity for sound level measurement. Its Compact housing ensures easy integration with your measurement technology.

Provides 4 GB storage capacity for sound level measurement

Features Compact plastic housing measuring 32 to 24 to 1 mm

Designed specifically as a measurement technology accessory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy