TE Connectivity Female 20 Pin Right Angle Through Hole SCSI Connector 2.54mm Pitch, Solder
- RS Stock No.:
- 719-4446
- Mfr. Part No.:
- 787653-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-4446
- Mfr. Part No.:
- 787653-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Number of Contacts | 20 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 2.54mm | |
| Current Rating | 1A | |
| Voltage Rating | 250 V ac | |
| Termination Method | Solder | |
| Length | 29.88mm | |
| Depth | 18.97mm | |
| Width | 9.85mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Number of Contacts 20 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 2.54mm | ||
Current Rating 1A | ||
Voltage Rating 250 V ac | ||
Termination Method Solder | ||
Length 29.88mm | ||
Depth 18.97mm | ||
Width 9.85mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Non Compliant
