TE Connectivity, AMPLIMITE .050 III Female 68 Pin Straight Panel Mount SCSI Connector 1.27mm Pitch, Crimp, Quick Latch
- RS Stock No.:
- 164-3147
- Mfr. Part No.:
- 1-749656-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tube of 8 units)*
£133.912
(exc. VAT)
£160.696
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 8 - 32 | £16.739 | £133.91 |
| 40 - 72 | £13.96 | £111.68 |
| 80 + | £13.559 | £108.47 |
*price indicative
- RS Stock No.:
- 164-3147
- Mfr. Part No.:
- 1-749656-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Number of Contacts | 68 | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Thermoplastic | |
| Pitch | 1.27mm | |
| Current Rating | 1A | |
| Voltage Rating | 30 V ac | |
| Latch Type | Quick Latch | |
| Termination Method | Crimp | |
| Series | AMPLIMITE .050 III | |
| Length | 63.88mm | |
| Width | 10.31mm | |
| Minimum Operating Temperature | -55°C | |
| Depth | 15.14mm | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Number of Contacts 68 | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Housing Material Thermoplastic | ||
Pitch 1.27mm | ||
Current Rating 1A | ||
Voltage Rating 30 V ac | ||
Latch Type Quick Latch | ||
Termination Method Crimp | ||
Series AMPLIMITE .050 III | ||
Length 63.88mm | ||
Width 10.31mm | ||
Minimum Operating Temperature -55°C | ||
Depth 15.14mm | ||
Maximum Operating Temperature +105°C | ||
