TE Connectivity, AMPLIMITE .050 III Female 50 Pin Straight PCB Mount SCSI Connector 1.27mm Pitch, Solder, No Latch
- RS Stock No.:
- 164-2344
- Mfr. Part No.:
- 5749070-5
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-2344
- Mfr. Part No.:
- 5749070-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Number of Contacts | 50 | |
| Body Orientation | Straight | |
| Mounting Type | PCB Mount | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic | |
| Pitch | 1.27mm | |
| Current Rating | 1A | |
| Voltage Rating | 30 V ac | |
| Latch Type | No Latch | |
| Termination Method | Solder | |
| Series | AMPLIMITE .050 III | |
| Length | 52.45mm | |
| Width | 10.31mm | |
| Minimum Operating Temperature | -55°C | |
| Depth | 8.71mm | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Number of Contacts 50 | ||
Body Orientation Straight | ||
Mounting Type PCB Mount | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Housing Material Thermoplastic | ||
Pitch 1.27mm | ||
Current Rating 1A | ||
Voltage Rating 30 V ac | ||
Latch Type No Latch | ||
Termination Method Solder | ||
Series AMPLIMITE .050 III | ||
Length 52.45mm | ||
Width 10.31mm | ||
Minimum Operating Temperature -55°C | ||
Depth 8.71mm | ||
Maximum Operating Temperature +105°C | ||
