TE Connectivity, 5554216 Female 50 Pin Straight PCB Mount SCSI Connector 2.16mm Pitch, Solder, Bail Lock
- RS Stock No.:
- 164-2333
- Mfr. Part No.:
- 5554216-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 45 units)*
£112.05
(exc. VAT)
£134.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 45 + | £2.49 | £112.05 |
*price indicative
- RS Stock No.:
- 164-2333
- Mfr. Part No.:
- 5554216-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Number of Contacts | 50 | |
| Body Orientation | Straight | |
| Mounting Type | PCB Mount | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Palladium Nickel | |
| Housing Material | Thermoplastic | |
| Pitch | 2.16mm | |
| Latch Type | Bail Lock | |
| Termination Method | Solder | |
| Series | 5554216 | |
| Length | 3.305in | |
| Width | 0.72in | |
| Depth | 0.62in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Number of Contacts 50 | ||
Body Orientation Straight | ||
Mounting Type PCB Mount | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Palladium Nickel | ||
Housing Material Thermoplastic | ||
Pitch 2.16mm | ||
Latch Type Bail Lock | ||
Termination Method Solder | ||
Series 5554216 | ||
Length 3.305in | ||
Width 0.72in | ||
Depth 0.62in | ||
- COO (Country of Origin):
- MX
