Sibille Pozidriv, PZ3 Tip, 150 mm Blade, VDE/1000V
- RS Stock No.:
- 918-2300
- Mfr. Part No.:
- RL1-PZ-8X150
- Brand:
- Sibille
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£16.52
(exc. VAT)
£19.82
(inc. VAT)
- RS Stock No.:
- 918-2300
- Mfr. Part No.:
- RL1-PZ-8X150
- Brand:
- Sibille
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sibille | |
| Tip Type | Pozidriv | |
| Tip Size | PZ3 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150 mm | |
| Blade Finish | Black Tip | |
| Select all | ||
|---|---|---|
Brand Sibille | ||
Tip Type Pozidriv | ||
Tip Size PZ3 | ||
VDE/1000V Approved Yes | ||
Blade Length 150 mm | ||
Blade Finish Black Tip | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

