RS PRO Pozidriv, PZ2 Tip, 235 mm Blade, VDE/1000V, 330 mm Overall
- RS Stock No.:
- 911-1140
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 911-1140
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Type | Pozidriv | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 235 mm | |
| Overall Length | 330 mm | |
| Handle Material | Nylon 11 | |
| Blade Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Type Pozidriv | ||
Tip Size PZ2 | ||
VDE/1000V Approved Yes | ||
Blade Length 235 mm | ||
Overall Length 330 mm | ||
Handle Material Nylon 11 | ||
Blade Material Alloy Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
