Wera Hexagon Screwdriver, 1/4 in Tip, 10 mm Blade, 64 mm Overall
- RS Stock No.:
- 875-9195
- Mfr. Part No.:
- 051106
- Brand:
- Wera
Stock information currently inaccessible
- RS Stock No.:
- 875-9195
- Mfr. Part No.:
- 051106
- Brand:
- Wera
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Hexagon | |
| Tip Size | 1/4 in | |
| Blade Length | 10 mm | |
| Overall Length | 64 mm | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Hexagon | ||
Tip Size 1/4 in | ||
Blade Length 10 mm | ||
Overall Length 64 mm | ||
ESD Safe Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
