Wera Pozidriv, PZ2 Tip, 100 mm Blade, 205 mm Overall
- RS Stock No.:
- 875-9157
- Mfr. Part No.:
- 032032
- Brand:
- Wera
Stock information currently inaccessible
- RS Stock No.:
- 875-9157
- Mfr. Part No.:
- 032032
- Brand:
- Wera
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tip Type | Pozidriv | |
| Tip Size | PZ2 | |
| Blade Length | 100 mm | |
| Overall Length | 205 mm | |
| Blade Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tip Type Pozidriv | ||
Tip Size PZ2 | ||
Blade Length 100 mm | ||
Overall Length 205 mm | ||
Blade Material Stainless Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
3355 PZ Screwdriver for Pozidriv screws, stainless
High quality Kraftform Plus screwdriver out of stainless steel. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial application without hesitation. The Lasertip tip literally bites into the head of the screw and thereby prevents any slipping out of the screw head. Multi-component Kraftform handle for fast and low-fatigue working. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Stainless screwdriver for cross-recess screws, Pozidriv
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tip, stainless to prevent extraneous rust
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tip, stainless to prevent extraneous rust
3355 PZ Screwdriver for Pozidriv screws, stainless, PZ 2 x 100 mm
