Wera Phillips, PH0 Tip, 60 mm Blade, 141 mm Overall
- RS Stock No.:
- 875-9135
- Mfr. Part No.:
- 032020
- Brand:
- Wera
Subtotal (1 unit)*
£5.14
(exc. VAT)
£6.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £5.14 |
*price indicative
- RS Stock No.:
- 875-9135
- Mfr. Part No.:
- 032020
- Brand:
- Wera
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tip Type | Phillips | |
| Tip Size | PH0 | |
| Blade Length | 60 mm | |
| Overall Length | 141 mm | |
| Blade Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tip Type Phillips | ||
Tip Size PH0 | ||
Blade Length 60 mm | ||
Overall Length 141 mm | ||
Blade Material Stainless Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
3350 PH Screwdriver for Phillips screws, stainless
High quality Kraftform Plus screwdriver out of stainless steel. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial application without hesitation. Multi-component Kraftform handle for fast and low-fatigue working. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Stainless screwdriver for cross-recess screws, Phillips
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Stainless against extraneous rust
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Stainless against extraneous rust
3350 PH Screwdriver for Phillips screws, stainless, PH 0 x 60 mm
