Wera Flat, 8 mm Tip, 175 mm Blade, 297 mm Overall
- RS Stock No.:
- 875-9123
- Mfr. Part No.:
- 032006
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-9123
- Mfr. Part No.:
- 032006
- Brand:
- Wera
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tip Type | Flat | |
| Tip Size | 8 mm | |
| Blade Length | 175 mm | |
| Overall Length | 297 mm | |
| Blade Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tip Type Flat | ||
Tip Size 8 mm | ||
Blade Length 175 mm | ||
Overall Length 297 mm | ||
Blade Material Stainless Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
3334 Screwdriver for slotted screws, stainless
High quality Kraftform Plus screwdriver out of stainless steel. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial application without hesitation. The Lasertip tip literally bites into the head of the screw and thereby prevents any slipping out of the screw head. Multi-component Kraftform handle for fast and low-fatigue working. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Stainless screwdriver for slotted screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tip, stainless to prevent extraneous rust
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tip, stainless to prevent extraneous rust
3334 Screwdriver for slotted screws, stainless, 1.2 x 8 x 175 mm
