Wera Flat, 4 mm Tip, 100 mm Blade, 198 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
875-9117
Mfr. Part No.:
032003
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Tip Type

Flat

Tip Size

4 mm

Blade Length

100 mm

Overall Length

198 mm

Blade Material

Stainless Steel

RoHS Status: Not Applicable

COO (Country of Origin):
CZ

3335 Screwdriver for slotted screws, stainless


High quality Kraftform Plus screwdriver out of stainless steel. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial application without hesitation. The Lasertip tip literally bites into the head of the screw and thereby prevents any slipping out of the screw head. Multi-component Kraftform handle for fast and low-fatigue working. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.

Stainless screwdriver for slotted screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tips for more secure fit in the screw head

3335 Screwdriver for slotted screws, stainless, 0.8 x 4 x 100 mm