Wera Torx, T20 Tip, 100 mm Blade, 198 mm Overall
- RS Stock No.:
- 875-8968
- Mfr. Part No.:
- 027952
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-8968
- Mfr. Part No.:
- 027952
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tip Type | Torx | |
| Tip Size | T20 | |
| Blade Length | 100 mm | |
| Overall Length | 198 mm | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tip Type Torx | ||
Tip Size T20 | ||
Blade Length 100 mm | ||
Overall Length 198 mm | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
367 K Ball end screwdriver for TORX® screws
High quality Kraftform Plus screwdriver by Wera. The ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling "round the corner" screwdriving. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The Wera Black Point tip offers optimised corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tool.
Screwdriver for recessed TORX® screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Circular blade and TORX® ballpoint for safe work even in difficult installation situations
Black Point tip and ballpoint, chrome-plated
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Circular blade and TORX® ballpoint for safe work even in difficult installation situations
Black Point tip and ballpoint, chrome-plated
367 K Ball end screwdriver for TORX® screws, TX 20 x 100 mm
