Wera Torx Screwdriver, T25 Tip, 100 mm Blade, 205 mm Overall

Stock information currently inaccessible
RS Stock No.:
875-8962
Mfr. Part No.:
027954
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T25

Blade Length

100 mm

Overall Length

205 mm

Blade Finish

Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
CZ

367 K Ball end screwdriver for TORX® screws


High quality Kraftform Plus screwdriver by Wera. The ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling "round the corner" screwdriving. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The Wera Black Point tip offers optimised corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tool.

Screwdriver for recessed TORX® screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Circular blade and TORX® ballpoint for safe work even in difficult installation situations
Black Point tip and ballpoint, chrome-plated

367 K Ball end screwdriver for TORX® screws, TX 25 x 100 mm