Wera Pozidriv Screwdriver, PZ1 Tip, 25 mm Blade, 79 mm Overall
- RS Stock No.:
- 875-8861
- Mfr. Part No.:
- 009330
- Brand:
- Wera
Subtotal (1 unit)*
£4.21
(exc. VAT)
£5.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £4.21 |
*price indicative
- RS Stock No.:
- 875-8861
- Mfr. Part No.:
- 009330
- Brand:
- Wera
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Pozidriv | |
| Tip Size | PZ1 | |
| Blade Length | 25 mm | |
| Overall Length | 79 mm | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Pozidriv | ||
Tip Size PZ1 | ||
Blade Length 25 mm | ||
Overall Length 79 mm | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
