RS PRO Flat Screwdriver, 1.5 mm Tip, 50 mm Blade
- RS Stock No.:
- 864-0823
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 864-0823
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Flat | |
| Tip Size | 1.5 mm | |
| Blade Length | 50 mm | |
| Handle Material | Polypropylene, Thermoplastic Elastomer | |
| ESD Safe | Yes | |
| Blade Material | Steel | |
| Blade Finish | Nickel Chromed, Phosphonium Maganese | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Flat | ||
Tip Size 1.5 mm | ||
Blade Length 50 mm | ||
Handle Material Polypropylene, Thermoplastic Elastomer | ||
ESD Safe Yes | ||
Blade Material Steel | ||
Blade Finish Nickel Chromed, Phosphonium Maganese | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
